+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | ||
Type of integrated circuit | MSP430 microcontroller | ||
Clock frequency | 16MHz | ||
Case | SOIC20 | ||
Mounting | SMD | ||
Kind of architecture | MSP430 | ||
Family | CC430 | ||
Kind of core | 16-bit |