+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2111TDW

IC: MSP430 microcontroller; SOIC20; DAC; 2kBFLASH; MSP430F2x/4x

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2111TDW
TME Symbol:
MSP430F2111TDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
SOIC20
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Interface
DAC
Memory
2kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2111TDW
0 in TME stock
Net price for quantities from 1 pcs - 2.59 EURGross price for quantities from 1 pcs - 3.10 EUR
No. of pieces (Multiplicity: 1)