+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2111TRGET

IC: MSP430 microcontroller; VQFN24; DAC; 2kBFLASH; MSP430F2x/4x

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2111TRGET
TME Symbol:
MSP430F2111TRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN24
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Interface
DAC
Memory
2kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2111TRGET
0 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)