+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 11.06.2026 at 06:00 PM - 06:30 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | VQFN32 | |
Number of PWM channels | 5 | |
Number of 16bit timers | 2 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 0.5kB SRAM 8kB FLASH | |
Number of output compare channels | 5 | |
Number of comparators | 1 | |
Number of input capture channels | 5 | |
Number of 10bit A/D converters | 8 | |
Kind of architecture | MSP430 | |
Family | MSP430F2x/4x | |
Kind of core | 16-bit |