+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2252IDA

IC: MSP430 microcontroller; TSSOP38; I2C,JTAG,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2252IDA
TME Symbol:
MSP430F2252IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP38
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB SRAM 16kB FLASH
Number of output compare channels
6
Number of input capture channels
6
Number of 10bit A/D converters
12
Kind of architecture
MSP430
Family
MSP430F2x/4x
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2252IDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 3.87 USDGross price for quantities from 25 pcs - 4.64 USD
Net price for quantities from 40 pcs - 3.72 USDGross price for quantities from 40 pcs - 4.47 USD
Net price for quantities from 120 pcs - 3.59 USDGross price for quantities from 120 pcs - 4.31 USD