+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | ||
Type of integrated circuit | MSP430 microcontroller | ||
Case | UFBGA49 | ||
Number of PWM channels | 6 | ||
Number of 16bit timers | 2 | ||
Mounting | SMD | ||
Operating temperature | -40...85°C | ||
Memory | 1kB SRAM 32kB FLASH | ||
Number of output compare channels | 6 | ||
Number of input capture channels | 6 | ||
Number of 10bit A/D converters | 12 | ||
Kind of architecture | MSP430 | ||
Family | MSP430F2x/4x | ||
Kind of core | 16-bit |