+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Clock frequency | 16MHz | |
Case | NFBGA113 | |
Number of PWM channels | 2 | |
Number of 16bit timers | 2 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Memory | 4kB RAM 92kB FLASH | |
Kind of architecture | MSP430 | |
Family | MSP430F2x/4x |