+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F415IPM

IC: MSP430 microcontroller; LQFP64; JTAG; 512BSRAM,16kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F415IPM
TME Symbol:
MSP430F415IPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP64
Number of PWM channels
8
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
0.5kB SRAM 16kB FLASH
Number of output compare channels
8
Number of comparators
1
Number of input capture channels
8
Kind of architecture
MSP430
Family
MSP430F2x/4x
Kind of core
16-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.34 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F415IPM
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.84 USD
Packaging method by the manufacturer:Tray = 160 pcs