+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F423IPM

IC: MSP430 microcontroller; LQFP64; SPI,UART; 256BSRAM,8kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F423IPM
TME Symbol:
MSP430F423IPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP64
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B SRAM 8kB FLASH
Number of output compare channels
3
Number of comparators
0
Number of input capture channels
3
Number of 10bit A/D converters
0
Operating voltage
1.8...3.6V DC
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 12bit A/D converters
0
Number of 16bit A/D converters
3
Kind of core
16-bit
Interface
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 2.7...3.6V DC
Gross weight0.332 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F423IPM
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.09 EURGross price for quantities from 1 pcs - 3.71 EUR
Net price for quantities from 5 pcs - 2.87 EURGross price for quantities from 5 pcs - 3.44 EUR
Packaging method by the manufacturer:
Tray = 160 pcs