+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F47163IPZ

IC: MSP430 microcontroller; LQFP100; I2C x2,JTAG,SPI x4,UART x2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F47163IPZ
TME Symbol:
MSP430F47163IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB SRAM 92kB FLASH
Number of output compare channels
6
Number of comparators
1
Number of input capture channels
6
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 16bit A/D converters
3
Kind of core
16-bit
Interface
  • I2C x2
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F47163IPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.53 USDGross price for quantities from 1 pcs - 17.44 USD
Net price for quantities from 10 pcs - 11.04 USDGross price for quantities from 10 pcs - 13.25 USD
Net price for quantities from 50 pcs - 10.06 USDGross price for quantities from 50 pcs - 12.08 USD