+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F47196IPZR

IC: MSP430 microcontroller; 16MHz; LQFP100; 4kBRAM,120kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F47196IPZR
TME Symbol:
MSP430F47196IPZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB RAM 120kB FLASH
Kind of architecture
MSP430
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F47196IPZR
0 in TME stock
Net price for quantities from 1000 pcs - 6.24 EURGross price for quantities from 1000 pcs - 7.49 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.