+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5151IYFFT

IC: MSP430 microcontroller; DSBGA40; I2C,IrDA,SPI,UART; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5151IYFFT
TME Symbol:
MSP430F5151IYFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
DSBGA40
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5151IYFFT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 3.47 EURGross price for quantities from 250 pcs - 4.16 EUR