+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5171IDA

IC: MSP430 microcontroller; 25MHz; TSSOP38; 32kBFLASH; I/O: 29


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5171IDA
TME Symbol:
MSP430F5171IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
TSSOP38
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of inputs/outputs
29
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.11 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5171IDA
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.21 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 20 pcs - 2.97 USDGross price for quantities from 20 pcs - 3.57 USD
Net price for quantities from 40 pcs - 2.86 USDGross price for quantities from 40 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.