+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | VQFN48 | |
Number of PWM channels | 4 | |
Number of 16bit timers | 4 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 8kB FLASH | |
Kind of architecture | MSP430 | |
Family | MSP430F5x/6x |