+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5324IZXHR

IC: MSP430 microcontroller; 25MHz; NFBGA80; 6kBRAM,64kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5324IZXHR
TME Symbol:
MSP430F5324IZXHR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
NFBGA80
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
6kB RAM 64kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of inputs/outputs
47
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • SPI x4
  • UART
  • UART x2
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.39 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5324IZXHR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 2.83 USDGross price for quantities from 2500 pcs - 3.40 USD