+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F5327IPN

IC: MSP430 microcontroller; 25MHz; LQFP80; 8kBRAM,96kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5327IPN
TME Symbol:
MSP430F5327IPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
LQFP80
Number of PWM channels
4
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB RAM 96kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of inputs/outputs
63
Kind of core
16-bit
Interface
  • I2C
  • I2C x2
  • IrDA
  • LIN
  • SPI
  • SPI x4
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.12 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5327IPN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.46 EURGross price for quantities from 1 pcs - 6.55 EUR
Net price for quantities from 5 pcs - 5.27 EURGross price for quantities from 5 pcs - 6.32 EUR
Net price for quantities from 25 pcs - 4.89 EURGross price for quantities from 25 pcs - 5.87 EUR
Net price for quantities from 119 pcs - 4.71 EURGross price for quantities from 119 pcs - 5.65 EUR