+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | VQFN48 | |
Number of PWM channels | 18 | |
Number of 16bit timers | 4 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 6kB SRAM 64kB FLASH | |
Number of output compare channels | 18 | |
Number of comparators | 5 | |
Number of input capture channels | 18 | |
Kind of architecture | MSP430 | |
Family | MSP430F5x/6x | |
Number of 12bit A/D converters | 7 | |
Kind of core | 16-bit |