+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F5358IZCAT

IC: MSP430 microcontroller; 20MHz; NFBGA113; I2C,IrDA,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5358IZCAT
TME Symbol:
MSP430F5358IZCAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
20MHz
Case
NFBGA113
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
34kB RAM 384kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5358IZCAT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 11.26 USDGross price for quantities from 250 pcs - 13.51 USD