+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5359IZCAT

IC: microcontroller; 20MHz; NFBGA113; I2C,IrDA,SPI,UART,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5359IZCAT
TME Symbol:
MSP430F5359IZCAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
20MHz
Case
NFBGA113
Mounting
SMD
Operating temperature
-40...85°C
Memory
66kB RAM 512kB FLASH
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.12 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5359IZCAT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 9.27 EURGross price for quantities from 250 pcs - 11.12 EUR