+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5419AIPZ

IC: MSP430 microcontroller; LQFP100; 16kBSRAM,128kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5419AIPZ
TME Symbol:
MSP430F5419AIPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
15
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB SRAM 128kB FLASH
Number of output compare channels
15
Number of input capture channels
15
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of 12bit A/D converters
14
Kind of core
16-bit
Interface
  • I2C x4
  • IrDA
  • JTAG
  • SPI x8
  • UART x4
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.647 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5419AIPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 7.07 USD
Packaging method by the manufacturer:
Tray = 90 pcs