+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5510IPTR

IC: microcontroller; 25MHz; LQFP48; I2C,IrDA,SPI,UART,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5510IPTR
TME Symbol:
MSP430F5510IPTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
25MHz
Case
LQFP48
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB FLASH
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.29 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5510IPTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.48 USDGross price for quantities from 1000 pcs - 2.97 USD