+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5510IZXH

IC: MSP430 microcontroller; NFBGA80; I2C,IrDA,SPI,UART; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5510IZXH
TME Symbol:
MSP430F5510IZXH

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
NFBGA80
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5510IZXH
0 in TME stock
No. of pieces (Multiplicity: 576)
Minimum order quantity: 576.
Multiplicity: 576.
Net price for quantities from 576 pcs - 4.75 USDGross price for quantities from 576 pcs - 5.70 USD