+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F6634IZCAR

IC: MSP430 microcontroller; 20MHz; NFBGA113; 16kBRAM,192kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F6634IZCAR
TME Symbol:
MSP430F6634IZCAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
20MHz
Case
NFBGA113
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB RAM 192kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of inputs/outputs
74
Kind of core
16-bit
Interface
  • I2C
  • I2C x2
  • IrDA
  • SPI
  • SPI x4
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.22 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F6634IZCAR
0 in TME stock
Net price for quantities from 2500 pcs - 6.05 USDGross price for quantities from 2500 pcs - 7.26 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.