+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F6659IZCAT

IC: MSP430 microcontroller; 20MHz; NFBGA113; 64kBRAM,512kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F6659IZCAT
TME Symbol:
MSP430F6659IZCAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
20MHz
Case
NFBGA113
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
64kB RAM 512kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F6659IZCAT
0 in TME stock
Net price for quantities from 250 pcs - 15.44 EURGross price for quantities from 250 pcs - 18.53 EUR
No. of pieces (Multiplicity: 250)