+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F67451AIPEU

IC: microcontroller; 25MHz; LQFP128; 16kBRAM,128kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F67451AIPEU
TME Symbol:
MSP430F67451AIPEU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
25MHz
Case
LQFP128
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB RAM 128kB FLASH
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • UART x4
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.26 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F67451AIPEU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 25 pcs - 5.38 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 144 pcs - 5.18 USDGross price for quantities from 144 pcs - 6.21 USD