+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F67791AIPEU

IC: MSP430 microcontroller; LQFP128; 32kBSRAM,512kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F67791AIPEU
TME Symbol:
MSP430F67791AIPEU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP128
Number of PWM channels
9
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB SRAM 512kB FLASH
Number of output compare channels
9
Number of input capture channels
9
Number of 10bit A/D converters
6
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x6
  • UART x4
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F67791AIPEU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.41 USDGross price for quantities from 1 pcs - 24.50 USD
Net price for quantities from 10 pcs - 17.05 USDGross price for quantities from 10 pcs - 20.46 USD
Net price for quantities from 72 pcs - 15.33 USDGross price for quantities from 72 pcs - 18.39 USD
Net price for quantities from 288 pcs - 14.16 USDGross price for quantities from 288 pcs - 16.99 USD
Net price for quantities from 504 pcs - 13.69 USDGross price for quantities from 504 pcs - 16.43 USD
Net price for quantities from 1080 pcs - 13.19 USDGross price for quantities from 1080 pcs - 15.82 USD
Net price for quantities from 1800 pcs - 12.81 USDGross price for quantities from 1800 pcs - 15.38 USD
Net price for quantities from 2520 pcs - 12.56 USDGross price for quantities from 2520 pcs - 15.06 USD