+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430FR2153TDBTR

IC: microcontroller; 24MHz; TSSOP38; I2C,IrDA,SPI,UART,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR2153TDBTR
TME Symbol:
MSP430FR2153TDBTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
24MHz
Case
TSSOP38
Mounting
SMD
Operating temperature
-40...105°C
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.34 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR2153TDBTR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.29 USDGross price for quantities from 2000 pcs - 1.54 USD