+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR4131IG48

IC: microcontroller; TSSOP48; I2C,IrDA,SPI,UART,USART; 0.5kBRAM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR4131IG48
TME Symbol:
MSP430FR4131IG48

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
TSSOP48
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB RAM
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.22 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR4131IG48
0 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 5 pcs - 1.27 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 20 pcs - 1.18 EURGross price for quantities from 20 pcs - 1.41 EUR
Net price for quantities from 40 pcs - 1.14 EURGross price for quantities from 40 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)