+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430FR5722IPW

IC: MSP430 microcontroller; 8MHz; TSSOP28; I2C,IrDA,LIN,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5722IPW
TME Symbol:
MSP430FR5722IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
8MHz
Case
TSSOP28
Number of PWM channels
2
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB RAM 8kB FLASH
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 2...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5722IPW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 GBPGross price for quantities from 1 pcs - 2.46 GBP
Net price for quantities from 5 pcs - 1.99 GBPGross price for quantities from 5 pcs - 2.38 GBP
Net price for quantities from 25 pcs - 1.84 GBPGross price for quantities from 25 pcs - 2.21 GBP
Net price for quantities from 50 pcs - 1.77 GBPGross price for quantities from 50 pcs - 2.12 GBP