+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR5729IDA

IC: MSP430 microcontroller; TSSOP38; 1kBSRAM,16kBFLASH,16kbFRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5729IDA
TME Symbol:
MSP430FR5729IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP38
Number of PWM channels
15
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 16kB FLASH 16kb FRAM
Number of output compare channels
15
Number of comparators
16
Number of input capture channels
15
Number of 10bit A/D converters
12
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 2...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5729IDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 40 pcs - 3.06 USDGross price for quantities from 40 pcs - 3.68 USD
Net price for quantities from 120 pcs - 3.00 USDGross price for quantities from 120 pcs - 3.60 USD