+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR5734IPW

IC: MSP430 microcontroller; 24MHz; TSSOP28; 1kBRAM,8kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5734IPW
TME Symbol:
MSP430FR5734IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
24MHz
Case
TSSOP28
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB RAM 8kB FLASH
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 2...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5734IPW
0 in TME stock
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 3.01 EUR
No. of pieces (Multiplicity: 1)