+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | VQFN40 | |
Number of PWM channels | 13 | |
Number of 16bit timers | 5 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 2kB SRAM 64kB FLASH 64kb FRAM | |
Number of output compare channels | 13 | |
Number of comparators | 16 | |
Number of input capture channels | 13 | |
Kind of architecture | MSP430 | |
Family | MSP430FRxx FRAM | |
Number of 12bit A/D converters | 14 | |
Kind of core | 16-bit |