+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR58721IRGCR

IC: MSP430 microcontroller; VQFN64; 2kBSRAM,64kBFLASH,64kbFRAM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR58721IRGCR
TME Symbol:
MSP430FR58721IRGCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN64
Number of PWM channels
20
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB SRAM 64kB FLASH 64kb FRAM
Number of output compare channels
20
Number of comparators
8
Number of input capture channels
20
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Number of 12bit A/D converters
8
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR58721IRGCR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order