+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR5949IDA

IC: MSP430 microcontroller; TSSOP38; 2kBSRAM,64kBFLASH,64kbFRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5949IDA
TME Symbol:
MSP430FR5949IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP38
Number of PWM channels
17
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB SRAM 64kB FLASH 64kb FRAM
Number of output compare channels
17
Number of comparators
16
Number of input capture channels
17
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Number of 12bit A/D converters
14
Ciphering
AES256, IP encapsulation
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5949IDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 5.23 USD
Net price for quantities from 40 pcs - 4.24 USDGross price for quantities from 40 pcs - 5.08 USD
Net price for quantities from 120 pcs - 4.04 USDGross price for quantities from 120 pcs - 4.86 USD