+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | ||
Type of integrated circuit | MSP430 microcontroller | ||
Case | VQFN40 | ||
Number of PWM channels | 17 | ||
Number of 16bit timers | 5 | ||
Mounting | SMD | ||
Operating temperature | -40...85°C | ||
Memory | 2kB SRAM 64kB FLASH 64kb FRAM | ||
Number of output compare channels | 17 | ||
Number of comparators | 16 | ||
Number of input capture channels | 17 | ||
Kind of architecture | MSP430 | ||
Family | MSP430FRxx FRAM | ||
Number of 12bit A/D converters | 14 | ||
Ciphering | AES256, IP encapsulation | ||
Kind of core | 16-bit |