+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | ||
Type of integrated circuit | MSP430 microcontroller | ||
Case | LQFP64 | ||
Number of PWM channels | 15 | ||
Number of 16bit timers | 5 | ||
Mounting | SMD | ||
Operating temperature | -40...85°C | ||
Memory | 2kB SRAM 128kB FLASH 128kb FRAM | ||
Number of output compare channels | 15 | ||
Number of comparators | 12 | ||
Number of input capture channels | 15 | ||
Kind of architecture | MSP430 | ||
Family | MSP430FRxx FRAM | ||
Number of 12bit A/D converters | 12 | ||
Ciphering | AES256, IP encapsulation | ||
Kind of core | 16-bit |