+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430G2202IPW20

IC: MSP430 microcontroller; TSSOP20; I2C,JTAG,SPI; 1.8÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2202IPW20
TME Symbol:
MSP430G2202IPW20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B SRAM 2kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2202IPW20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.82 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.23 EUR
Net price for quantities from 70 pcs - 0.95 EURGross price for quantities from 70 pcs - 1.13 EUR
Net price for quantities from 140 pcs - 0.92 EURGross price for quantities from 140 pcs - 1.10 EUR
Net price for quantities from 280 pcs - 0.89 EURGross price for quantities from 280 pcs - 1.06 EUR