+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2213IN20

IC: MSP430 microcontroller; 16MHz; PDIP20; I2C,IrDA,LIN,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2213IN20
TME Symbol:
MSP430G2213IN20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
PDIP20
Number of 16bit timers
2
Operating temperature
-40...85°C
Memory
256B RAM 2kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2213IN20
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 20 pcs - 1.63 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)