+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2230QDEP

IC: MSP430 microcontroller; 16MHz; SOIC8; I2C,SPI; MSP430G2x/I2x


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2230QDEP
TME Symbol:
MSP430G2230QDEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
SOIC8
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...125°C
Memory
128B RAM 2kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2230QDEP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 5.29 USD