+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2352IPW14R

IC: MSP430 microcontroller; 16MHz; TSSOP14; I2C,SPI; 4kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2352IPW14R
TME Symbol:
MSP430G2352IPW14R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
TSSOP14
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Number of inputs/outputs
10
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.087 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2352IPW14R
0 in TME stock
Net price for quantities from 2000 pcs - 0.58 EURGross price for quantities from 2000 pcs - 0.69 EUR
No. of pieces (Multiplicity: 2 000)