+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2402IN20

IC: MSP430 microcontroller; PDIP20; I2C,SPI; 8kBFLASH; 1.8÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2402IN20
TME Symbol:
MSP430G2402IN20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
PDIP20
Number of 16bit timers
1
Operating temperature
-40...85°C
Memory
8kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2402IN20
0 in TME stock
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 5 pcs - 1.55 EURGross price for quantities from 5 pcs - 1.86 EUR
Net price for quantities from 20 pcs - 1.44 EURGross price for quantities from 20 pcs - 1.73 EUR
Net price for quantities from 100 pcs - 1.39 EURGross price for quantities from 100 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)