+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430G2403IPW28

IC: MSP430 microcontroller; TSSOP28; I2C,IrDA,JTAG,SPI x2,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2403IPW28
TME Symbol:
MSP430G2403IPW28

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP28
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB SRAM 8kB FLASH
Number of output compare channels
6
Number of input capture channels
6
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x2
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2403IPW28
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 4.14 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 3.12 EUR
Net price for quantities from 50 pcs - 2.31 EURGross price for quantities from 50 pcs - 2.77 EUR
Net price for quantities from 100 pcs - 2.19 EURGross price for quantities from 100 pcs - 2.62 EUR
Net price for quantities from 250 pcs - 2.03 EURGross price for quantities from 250 pcs - 2.44 EUR
Net price for quantities from 500 pcs - 1.93 EURGross price for quantities from 500 pcs - 2.32 EUR
Net price for quantities from 1000 pcs - 1.83 EURGross price for quantities from 1000 pcs - 2.20 EUR
Net price for quantities from 2500 pcs - 1.70 EURGross price for quantities from 2500 pcs - 2.04 EUR
Net price for quantities from 3000 pcs - 1.67 EURGross price for quantities from 3000 pcs - 2.00 EUR