+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2412IPW20R

IC: MSP430 microcontroller; 16MHz; TSSOP20; I2C,SPI; 8kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2412IPW20R
TME Symbol:
MSP430G2412IPW20R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
TSSOP20
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Number of inputs/outputs
16
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.11 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2412IPW20R
0 in TME stock
Net price for quantities from 2000 pcs - 1.13 EURGross price for quantities from 2000 pcs - 1.36 EUR
No. of pieces (Multiplicity: 2 000)