+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2413IPW20

IC: MSP430 microcontroller; TSSOP20; I2C,IrDA,JTAG,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2413IPW20
TME Symbol:
MSP430G2413IPW20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP20
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB SRAM 8kB FLASH
Number of output compare channels
6
Number of comparators
8
Number of input capture channels
6
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2413IPW20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 GBPGross price for quantities from 1 pcs - 2.26 GBP
Net price for quantities from 10 pcs - 1.41 GBPGross price for quantities from 10 pcs - 1.69 GBP
Net price for quantities from 25 pcs - 1.28 GBPGross price for quantities from 25 pcs - 1.53 GBP
Net price for quantities from 70 pcs - 1.21 GBPGross price for quantities from 70 pcs - 1.45 GBP
Net price for quantities from 140 pcs - 1.17 GBPGross price for quantities from 140 pcs - 1.40 GBP
Net price for quantities from 560 pcs - 1.10 GBPGross price for quantities from 560 pcs - 1.32 GBP
Net price for quantities from 17500 pcs - 1.07 GBPGross price for quantities from 17500 pcs - 1.29 GBP