+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430G2452IN20

IC: MSP430 microcontroller; DIP20; I2C,JTAG,SPI; Cmp: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2452IN20
TME Symbol:
MSP430G2452IN20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
DIP20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
THT
Operating temperature
-40...85°C
Memory
256B SRAM 8kB FLASH
Number of output compare channels
3
Number of comparators
8
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight1.167 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2452IN20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 20 pcs - 1.41 EURGross price for quantities from 20 pcs - 1.69 EUR
Net price for quantities from 40 pcs - 1.31 EURGross price for quantities from 40 pcs - 1.57 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.45 EUR
Net price for quantities from 260 pcs - 1.15 EURGross price for quantities from 260 pcs - 1.38 EUR
Net price for quantities from 2500 pcs - 1.08 EURGross price for quantities from 2500 pcs - 1.30 EUR
Packaging method by the manufacturer:Tube = 20 pcs