+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430G2453IPW28

IC: MSP430 microcontroller; TSSOP28; I2C,IrDA,JTAG,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2453IPW28
TME Symbol:
MSP430G2453IPW28

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP28
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB SRAM 8kB FLASH
Number of output compare channels
6
Number of comparators
8
Number of input capture channels
6
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2453IPW28
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 3.09 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 50 pcs - 1.68 EURGross price for quantities from 50 pcs - 2.02 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.95 EUR
Net price for quantities from 500 pcs - 1.53 EURGross price for quantities from 500 pcs - 1.84 EUR
Net price for quantities from 5000 pcs - 1.43 EURGross price for quantities from 5000 pcs - 1.72 EUR