+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2553IPW20

IC: MSP430 microcontroller; TSSOP20; I2C,IrDA,JTAG,SPI x2,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2553IPW20
TME Symbol:
MSP430G2553IPW20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP20
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB SRAM 16kB FLASH
Number of output compare channels
6
Number of comparators
8
Number of input capture channels
6
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x2
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2553IPW20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 70 pcs - 2.13 USDGross price for quantities from 70 pcs - 2.55 USD
Net price for quantities from 140 pcs - 2.05 USDGross price for quantities from 140 pcs - 2.46 USD
Net price for quantities from 280 pcs - 1.97 USDGross price for quantities from 280 pcs - 2.37 USD
Net price for quantities from 2520 pcs - 1.85 USDGross price for quantities from 2520 pcs - 2.22 USD