+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2744IDA38

IC: MSP430 microcontroller; TSSOP38; I2C,IrDA,JTAG,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2744IDA38
TME Symbol:
MSP430G2744IDA38

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP38
Number of PWM channels
6
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 32kB FLASH
Number of output compare channels
6
Number of input capture channels
6
Number of 10bit A/D converters
12
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2744IDA38
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 10 pcs - 2.48 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 25 pcs - 2.35 EURGross price for quantities from 25 pcs - 2.81 EUR
Net price for quantities from 40 pcs - 2.25 EURGross price for quantities from 40 pcs - 2.69 EUR
Net price for quantities from 80 pcs - 2.08 EURGross price for quantities from 80 pcs - 2.50 EUR
Net price for quantities from 120 pcs - 2.03 EURGross price for quantities from 120 pcs - 2.44 EUR
Net price for quantities from 400 pcs - 1.93 EURGross price for quantities from 400 pcs - 2.32 EUR