+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0G1105TPTR

IC: ARM microcontroller; 80MHz; LQFP48; I2C,SPI,USART; ARM; I/O: 44

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0G1105TPTR
TME Symbol:
MSPM0G1105TPTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP48
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...105°C
Memory
16kB RAM 32kB FLASH
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
44
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0G1105TPTR
0 in TME stock
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 1 000)