+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 80MHz | |
Case | LQFP64 | |
Number of 16bit timers | 7 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Memory | 32kB RAM 128kB FLASH | |
Communictions protocol | DALI | |
Kind of architecture | Cortex M0+ | |
Family | ARM | |
Number of inputs/outputs | 60 |